|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-T1235T-8FP
Manufacturer Part #:

T1235T-8FP

Manufacturer:

Description:
Triacs 12A Snubberless Triac 15000V rms
Mouser Online Catalog Page 771, Mouser Online Catalog
PDF Page 771, PDF Catalog Page
T1235T-8FP Datasheet T1235T-8FP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 12 A
Non Repetitive On-State Current: 90 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 7.5 uA
Holding Current Ih Max: 40 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: T1235T-8FP
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS2010-FX-1001ELF Thick Film Resistors - SMD 2,865
1-2199298-1 IC & Component Sockets 4,374
1714955 Fixed Terminal Blocks 1,431
1729131 Fixed Terminal Blocks 1,627
RT424524 General Purpose Relays 1,243
DB4 Diacs 10,521
1201M2S3CQE2 Slide Switches 257
CCF5510K0FKE36 Metal Film Resistors - Through Hole 19,119
316-43-164-41-006000 IC & Component Sockets 116
3299X-1-253LF Trimmer Resistors - Through Hole 138
Real Time Availability
Stock:
870 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.71
10:
$1.38
100:
$1.10
500:
$0.966
$0.80
$0.743
$0.715
$0.661

To add to a project, please Log In.

123802155 147914401 156058099 174551776 171090662 197847692