Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Sensors > Encoders
Encoders are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many encoder manufacturers including ALPS, Avago, Bourns, Omron, Panasonic, TE Connectivity & more. Please view our large selection of encoders below.
Category   Sensors >  Encoders

Available Filters 4,573 Matches  

Manufacturer
 
Reset
 
Mounting Style
 
Reset
 
Product
 
Reset
 
Type
 
Reset
 
Resolution
Reset
 
Number of Detents
Reset
 
Number of Channels
Reset
 
Termination Style
 
Reset
 
Output
 
Reset
 
Shaft Type
 
Reset
 
With Switch
 
Reset
 
Supply Voltage
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Mounting Style Product Type Resolution Number of Detents Number of Channels Termination Style Output Shaft Type With Switch Supply Voltage
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Product AscendingSort by Product DescendingSort by Type AscendingSort by Type DescendingSort by Resolution AscendingSort by Resolution DescendingSort by Number of Detents AscendingSort by Number of Detents DescendingSort by Number of Channels AscendingSort by Number of Channels DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Output AscendingSort by Output DescendingSort by Shaft Type AscendingSort by Shaft Type DescendingSort by With Switch AscendingSort by With Switch DescendingSort by Supply Voltage AscendingSort by Supply Voltage Descending
Panasonic EVE-UPCAH516B
 Enlarge
EVE-UPCAH516B

New Product
New Product


Panasonic Encoders PF= 6.0N trvl=0.5mm trq=14mN 16pul/32det
Data Sheet 248
In Stock
1: $4.02
10: $3.38
100: $3.22
250: $2.81
500: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 16 PPR 32 Detent 2 Channel Through Hole Quadrature Knurled Pushbutton Switch
Panasonic EVE-UPCAH508B
 Enlarge
EVE-UPCAH508B

New Product
New Product


Panasonic Encoders PF= 6.0N trvl=0.5mm trq=14mNm 8pul/16det
Data Sheet 248
In Stock
1: $4.02
10: $3.38
100: $3.22
250: $2.81
500: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 8 PPR 16 Detent 2 Channel Through Hole Quadrature Knurled Pushbutton Switch
Panasonic EVE-UBCAH508B
 Enlarge
EVE-UBCAH508B

New Product
New Product


Panasonic Encoders PF= 4.0N trvl=1.5mm trq=14mNm 8pul/16det
Data Sheet 249
In Stock
1: $4.02
10: $3.38
100: $3.22
250: $2.81
500: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 8 PPR 16 Detent 2 Channel Through Hole Quadrature Knurled Pushbutton Switch
Panasonic EVE-UBCAH516B
 Enlarge
EVE-UBCAH516B

New Product
New Product


Panasonic Encoders PF= 4.0N trvl=1.5mm trq=14mN 16pul/32det
Data Sheet 248
In Stock
1: $4.02
10: $3.38
100: $3.22
250: $2.81
500: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 16 PPR 32 Detent 2 Channel Through Hole Quadrature Knurled Pushbutton Switch
Avago Technologies AEDR-8500-102
 Enlarge
630-AEDR-8500-102


To purchase full reel, order in multiples of 100:
Avago Technologies Encoders Reflective Encoder 3 Ch w/ Interpolator
Page 1,944

Data Sheet
2,204
In Stock
More Info Available
Cut Tape
1: $17.92
10: $16.26
20: $15.23
50: $14.55
Reel
100: $13.69
200: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 100
PCB Mount Optical Encoders Incremental 828 PPR No Detent 3 Channel SMD/SMT Quadrature No Shaft No Switch 7 V
Bourns EM14A0D-C24-L064S Bourns Encoders 14MM Axial
Data Sheet 774
In Stock
1: $30.20
10: $24.84
25: $24.27
50: $20.50
100: View



Min.: 1
Mult.: 1
Panel Optical Encoders Incremental 64 PPR No Detent 2 Channel Through Hole Quadrature Flatted Switch 5 V
Bourns PEC11R-4215F-S0024
 Enlarge
Bourns Encoders 15mm SHAFT w/SWITCH
Data Sheet 2,767
In Stock
More Info Available
1: $1.63
10: $1.44
50: $1.27
100: $1.05
250: View



Min.: 1
Mult.: 1
Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Quadrature Flatted Switch
Bourns PEC11L-4215F-S0015
 Enlarge
PEC11L-4215F-S0015

New At Mouser
New At Mouser


Bourns Encoders ENCODER
Data Sheet 2,461
In Stock
1: $1.81
10: $1.49
50: $1.30
100: $1.29
250: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 15 PPR 30 Detent 2 Channel Through Hole Quadrature Flatted Switch -
Bourns PEC11S-9215K-H0015 Bourns Encoders 15 MM SHAFT W/SWITCH 2 DET
Page 1,945

Data Sheet
1,427
In Stock
1: $2.48
10: $2.04
50: $2.00
100: $1.88
200: View



Min.: 1
Mult.: 1
- Mechanical Encoders 15 PPR 30 Detent SMD/SMT Quadrature Knurled Switch 5 V
Bourns PEL12S-4025F-N4024
 Enlarge
Bourns Encoders Orange LED Flatted
Page 2,875

Data Sheet
1,001
In Stock
1: $2.53
10: $2.16
50: $1.86
100: $1.74
200: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 24 PPR No Detent 2 Channel Through Hole Quadrature Flatted No Switch -
Bourns PEC11S-929K-S0015 Bourns Encoders 9.5 MM SHAFT W/SWITCH 2 DET
Page 1,945

Data Sheet
4,836
In Stock
More Info Available
1: $2.59
10: $2.28
50: $2.01
100: $1.66
200: View



Min.: 1
Mult.: 1
- Mechanical Encoders 15 PPR 30 Detent SMD/SMT Quadrature Knurled Switch 5 V
Panasonic EVE-VCGJL016B Panasonic Encoders Encoder 11mm sq GS type
Data Sheet 937
In Stock
1: $2.89
10: $2.43
100: $2.31
200: $2.14
500: View



Min.: 1
Mult.: 1
Mechanical Encoders 16 PPR 24 Detent Through Hole Quadrature Hollow Switch
Bourns PEC09-2120F-S0012 Bourns Encoders 12PPR 12Detents 5V 2bit GrayCodeFlatted
Page 1,945

Data Sheet
990
In Stock
More Info Available
1: $2.99
10: $2.47
50: $2.15
100: $1.96
200: View



Min.: 1
Mult.: 1
Mechanical Encoders 12 PPR 12 Detent Through Hole Quadrature Flatted Switch -
Bourns PEC09-2320F-S0015 Bourns Encoders 30PPR 30Detents 5V 2bit GrayCodeFlatted
Page 1,945

Data Sheet
874
In Stock
1: $3.26
10: $2.87
50: $2.54
100: $2.09
200: View



Min.: 1
Mult.: 1
Mechanical Encoders 30 PPR 30 Detent Through Hole Quadrature Flatted Switch -
Bourns PEC09-2220F-S0012 Bourns Encoders 12PPR 24Detents 5V 2bit GrayCodeFlatted
Page 1,945

Data Sheet
956
In Stock
1: $3.26
10: $2.87
50: $2.54
100: $2.09
200: View



Min.: 1
Mult.: 1
Mechanical Encoders 12 PPR 24 Detent Through Hole Quadrature Flatted Switch -
Bourns ECW1J-B16-BC0024L Bourns Encoders DIGITAL CONTACTING ENCODER
Data Sheet 1,314
In Stock
1: $3.84
10: $3.16
50: $2.77
100: $2.35
250: View



Min.: 1
Mult.: 1
- Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Through Hole Quadrature Slotted No Switch -
Bourns ECW1J-B24-BC0024L Bourns Encoders 9mm Inserted Slot
Data Sheet 1,405
In Stock
1: $4.05
10: $3.78
50: $3.15
100: $2.59
250: View



Min.: 1
Mult.: 1
- Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Through Hole Quadrature Slotted No Switch -
Avago Technologies Encoders Housing for Locking Conn
Data Sheet 1,054
In Stock
1: $5.38
10: $4.33
100: $3.66
250: $3.56
500: View



Min.: 1
Mult.: 1
Encoder Tools & Accessories
Bourns PEL12T-4226F-S1024
 Enlarge
Bourns Encoders Red/Blue/Green LED Push Switch Flatted
Page 2,875

Data Sheet
696
In Stock
1: $5.99
10: $5.27
50: $4.65
100: $3.83
200: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Through Hole Quadrature Flatted Switch -
Bourns EAW0J-B24-AE0128L
 Enlarge
Bourns Encoders Digital Output Bushing Mount
Data Sheet 496
In Stock
1: $7.66
10: $7.12
25: $5.33
50: $5.20
100: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Absolute 8 bit No Detent 8 Channel Through Hole 8 bit Code Flatted No Switch -
Avago Technologies AEDR-8300-1W0
630-AEDR-8300-1W0


To purchase full reel, order in multiples of 1000:
Avago Technologies Encoders 2 Channel 212LPI
Data Sheet 752
In Stock
Cut Tape
1: $8.04
10: $7.36
25: $6.50
100: $6.02
Reel
1,000: $4.62
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
- Optical Encoders Incremental 2 Channel SMD/SMT Quadrature 5 V
Avago Technologies AEDR-8300-1K2
630-AEDR-8300-1K2


To purchase full reel, order in multiples of 100:
Avago Technologies Encoders 2 Channel 75LPI
Page 1,944

Data Sheet
349
In Stock
Cut Tape
1: $8.04
10: $7.36
50: $6.50
Reel
100: $6.02
200: $5.47
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 100
- Optical Encoders Incremental 2 Channel SMD/SMT Quadrature 5 VDC
Avago Technologies AEDR-8300-1W2
630-AEDR-8300-1W2


To purchase full reel, order in multiples of 100:
Avago Technologies Encoders 2 Channel 212LPI
Page 1,944

Data Sheet
841
In Stock
More Info Available
Cut Tape
1: $8.04
10: $7.36
50: $6.50
Reel
100: $6.02
200: $5.47
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 100
- Optical Encoders Incremental 2 Channel SMD/SMT Digital No Shaft 3.3 V, 5 V
Avago Technologies HEDS-8903
 Enlarge
Avago Technologies Encoders Locking Conn 3Ch for HEDX-5XXX
Data Sheet 307
In Stock
1: $8.80
10: $8.05
25: $7.11
100: $6.59
250: View



Min.: 1
Mult.: 1
Optical Encoders 3 Channel 5 VDC
Avago Technologies HEDS-9700#H50
 Enlarge
Avago Technologies Encoders 2 Channel 400CPR
Data Sheet 364
In Stock
More Info Available
1: $12.54
10: $11.38
25: $10.66
50: $10.18
100: View



Min.: 1
Mult.: 1
- Optical Encoders Incremental 400 PPR 2 Channel Through Hole 5 V
Compare up to 20 parts.
4573
Images are for reference only
See Product Specifications