|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STY130NF20D
Manufacturer Part #:

STY130NF20D

Manufacturer:

Description:
MOSFET N-Ch 200V 0.01 Ohm 130A STripFET II
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-247-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 200 V
Id - Continuous Drain Current: 130 A
Rds On - Drain-Source Resistance: 10 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Qg - Gate Charge: 338 nC
Packaging: Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 250 ns
Pd - Power Dissipation: 450 W
Rise Time: 218 ns
Series: N-channel STripFET
Factory Pack Quantity: 600
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 283 ns
Typical Turn-On Delay Time: 232 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,744,075
SN65HVD233MDREP CAN Interface IC 2,896
DS2460S+ EEPROM 5,012
SMF6.0A TVS Diodes - Transient Voltage Suppressors 10,346
24AA025E48-I/SN EEPROM 11,274
AD8641AKSZ-REEL7 Precision Amplifiers 2,568
ADP2164ACPZ-R7 Voltage Regulators - Switching Regulators 2,214
NTCS0603E3103FLT NTC Thermistors 7,433
SS14-E3/61T Schottky Diodes & Rectifiers 12,798
EEC-RG0V105V Supercapacitors / Ultracapacitors 1,407
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
26 Weeks

Quantities greater than 600 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.22
10:
$12.16
25:
$11.65
50:
$11.02
100:
$10.26
250:
$9.71
500:
$9.09
$8.11

To add to a project, please Log In.

143954077 124993488 147914401 197847692