|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STY112N65M5
Manufacturer Part #:

STY112N65M5

Manufacturer:

Description:
MOSFET N-Channel 650V 93A 0.019 Ohm Mdmesh M5
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-247-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 650 V
Id - Continuous Drain Current: 96 A
Rds On - Drain-Source Resistance: 19 mOhms
Vgs - Gate-Source Voltage: 25 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Qg - Gate Charge: 350 nC
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: STMicroelectronics
Configuration: Single
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 625 W
Series: MDmesh M5
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
233 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 233 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.80
5:
$32.19
10:
$31.24
25:
$28.74
50:
$28.07
100:
$26.70
250:
$24.49
500:
$23.31

To add to a project, please Log In.

199721193 182985731 196027724 107675949 135734989 125443140 197847692 148881124 102030732 124993488 147914401 123994918 126203890 149293640 110205640 132190936