Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STX-PRO/RAIS
Manufacturer Part #:

STX-PRO/RAIS

Manufacturer:

Description:
Development Boards & Kits - ARM Unlimitd Tool Bundle
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Development Kits
Tool Is For Evaluation Of: STM32
Core: ARM Cortex M3, ARM7, ARM9
Data Bus Width: 32 bit
Interface Type: USB
Packaging: Bulk
Series: STX-PRO/RAIS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,148.75

To add to a project, please Log In.


153566726