Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STWH13009
Manufacturer Part #:

STWH13009

Manufacturer:

Description: Transistors Bipolar - BJT High voltage NPN power trans
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 400 V
Emitter- Base Voltage VEBO: 12 V
Maximum DC Collector Current: 24 A
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-247
Continuous Collector Current: 12 A
DC Collector/Base Gain hfe Min: 11
DC Current Gain hFE Max: 30
Maximum Power Dissipation: 125 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: STWH13009
Factory Pack Quantity: 600
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 25 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.14
  10: $1.02
  100: $0.846
  250: $0.777
  500: $0.709
  1,000: $0.652

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLE112-A-v1
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $13.95
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.08
TAJB106K025RNJ
Tantalum Capacitors - Solid SMD 25v 10uF 10%Tol
AVX
1: $1.06
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.25
PN2222ABU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.22
FDS6680A
MOSFET SO-8 SGL N-CH 30V
Fairchild Semiconductor
1: $0.91
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A T/R
Fairchild Semiconductor
1: $0.48
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
59140-1-T-02-F
Proximity Sensors NO 10W, 17-23 AT Actuatr p/n5714 ...
Hamlin / Littelfuse
1: $3.30
EEU-FR0J152L
Aluminum Electrolytic Capacitors - Leaded 6.3VDC 1 ...
Panasonic
1: $0.63
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.48
R75MR4100AA40K
Film Capacitors 400volts 1.0uF 27.5mm
Kemet
1: $1.42
ACT4060ASH-T
Voltage Regulators - Switching Regulators
Active-Semi
1: $0.61
5D2-10LC
Thermistors - NTC 5ohms 4amps Clinch lead
Semitec
1: $2.00
1586315-1
Pin & Socket Connectors SOCKET 22-18AWG BRASS-TIN
TE Connectivity / AMP
1: $0.10
1586314-1
Pin & Socket Connectors 4.2MM PIN 22-18AWG BRASS-T ...
TE Connectivity / AMP
1: $0.10
EEU-FM1C122L
Aluminum Electrolytic Capacitors - Leaded 1200UF 1 ...
Panasonic
1: $0.76
MOSX2CT52RR22J
Metal Oxide Resistors RSS2 .22 5%TR
KOA Speer
1: $0.13
BFC237353104
Film Capacitors .1uF 10% 400volts
Vishay / BC Components
1: $0.78
9C-10.000MEEJ-T
Crystals 10.000MHz 10ppm -20 +70C 18pF
TXC Corporation
1: $0.68

1396175845-1013-36false