|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STWD100YNYWY3F
Manufacturer Part #:

STWD100YNYWY3F

Manufacturer:

Description:
Supervisory Circuits Watchdog Timer Circuits
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5L
Number of Inputs Monitored: 1 Input
Output Type: Open Drain, Push-Pull
Manual Reset: Manual Reset
Battery Backup Switching: No Backup
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 125 C
Series: STWD100
Packaging: Reel
Brand: STMicroelectronics
Chip Enable Signals: Chip Enable
Minimum Operating Temperature: - 40 C
Operating Supply Current: 13 uA
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Factory Pack Quantity: 3000
Supply Voltage - Min: 2.7 V
Type: Voltage Supervisory
Watchdog Timers: Watchdog
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2013289-1 DIMM Connectors 4,134
SM712-02HTG TVS Diode Arrays 41,237
FXLP34P5X Buffers & Line Drivers 9,613
FXMA108BQX Translation - Voltage Levels 2,532
742792662 EMI Filter Beads, Chips & Arrays 12,142
760390011 Transformers Audio & Signal 979
ABM3B-12.000MHZ-22-D3W-T Crystals 777
MAX706ARESA+ Supervisory Circuits 115
ISO7631FCDW Digital Isolators 218
Real Time Availability
Stock:
6,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.92
10:
$0.766
100:
$0.494
$0.395
$0.333
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.321
$0.32
$0.301
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106889023 128534242 189255685 103040869 110933280 118331356 147914401 162923926 188492425 128529432 157853698 175325683 197847692