|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STWD100NYWY3F
Manufacturer Part #:

STWD100NYWY3F

Manufacturer:

Description:
Supervisory Circuits Watchdog timer Supervisor Circuit
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 125 C
Series: STWD100
Packaging: Reel
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 320 mW
Factory Pack Quantity: 3000
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3232ESE+ RS-232 Interface IC 4,279
TPS75003RHLR PMIC Solutions 3,970
BNX016-01 EMI Network Filter 1,959
DVIULC6-4SC6 ESD Suppressors 7,085
6N137SDM High Speed Optocouplers 1,398
2512067007Y3 EMI Filter Beads, Chips & Arrays 75,451
FNEPON125 Standard Clock Oscillators 334
T491A476M006AT Tantalum Capacitors - Solid SMD 4,395
LRC-LR1206LF-01-R033-F Current Sense Resistors - SMD 2,668
SDR1006-150ML Fixed Inductors 3,437
Real Time Availability
Stock:
12,668 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
10:
$0.704
100:
$0.454
$0.363
$0.306
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.295
$0.294
$0.277
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 152806696 128529432 128534242 175325683 189255685 103040869 106889023 110933280 118331356 147914401 188492425 157853698