Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STW62N65M5
Manufacturer Part #:

STW62N65M5

Manufacturer:

Description: MOSFET N-Ch 650V 46A Auto 0.041 Ohm MDMesh V
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 756, Mouser Online Catalog
PDF Page 756, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 46 A
Vds - Drain-Source Breakdown Voltage: 710 V
Rds On - Drain-Source Resistance: 41 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 25 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Qg - Gate Charge: 142 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 330 W
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Brand: STMicroelectronics
Fall Time: 14 ns
Minimum Operating Temperature: - 55 C
Rise Time: 11 ns
Series: STW62N65M5
Factory Pack Quantity: 30
Typical Turn-Off Delay Time: 8 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
576 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.11
  10: $12.84
  25: $11.87
  50: $11.11
  100: $10.92
  250: $9.95
  500: $9.30
  1,000: $8.54
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STW78N65M5
MOSFET N-Ch 650 V 0.033 Ohm 69 A MDmesh(TM)
STMicroelectronics
1: $22.98
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
IGW40N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $5.26
FCH041N60F
MOSFET 600V N-Channel MOSFET, FRFET
Fairchild Semiconductor
1: $11.37
SIHG73N60E-GE3
MOSFET 600V 39mOhm@10V 73A N-Ch E-SRS
Vishay Semiconductors
1: $11.36
T495X156K050ATE200
Tantalum Capacitors - Solid SMD 50volts 15uF 10% E ...
Kemet
1: $5.65
C0805C106K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Kemet
1: $0.48
C0805C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
TSZ121ILT
Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5 ...
STMicroelectronics
1: $1.97
3200043
Terminals 1.5mm BK 16AWG
Phoenix Contact
1: $0.20
ERJ-8GEY0R00V
Thick Film Resistors - SMD 1206 Zero ohm Jumper 0. ...
Panasonic
1: $0.11
MBRS140T3G
Schottky Diodes & Rectifiers 1A 40V
ON Semiconductor
1: $0.56
90130-1110
Headers & Wire Housings 2x5 HEADER
Molex
1: $1.26
APV1121S
Photodiode Output Optocouplers 2500VAC 8.7V DRIVER
Panasonic Industrial Devices
1: $2.89
BYG10Y-E3/TR
Rectifiers 1.5 Amp 1600 Volt
Vishay Semiconductors
1: $0.53
TL972QPWRQ1
Operational Amplifiers - Op Amps Auto Cat Output R ...
Texas Instruments
1: $0.88
IDP18E120
Diodes - General Purpose, Power, Switching FAST SW ...
Infineon Technologies
1: $2.59
ERA-8AEB562V
Thin Film Resistors - SMD 1206 5.6Kohm 0.1% 25ppm
Panasonic
1: $0.79
ERA-8AEB103V
Thin Film Resistors - SMD 1206 10Kohm 0.1% 25ppm
Panasonic
1: $0.79
PSIDTEB3L00F
Current Sense Resistors - SMD 3 mOhm 3W 1% 50ppm C ...
KOA Speer
1: $2.65

199721193 182985731 123994918 140277040 126203890 152754611 197847692 149293640 110205640 132190936 147914401