Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STW26NM60N
Manufacturer Part #:

STW26NM60N

Manufacturer:

Description: MOSFET N-channel 600 V Mdmesh II Power
Silverlight Page 662, Mouser Enhanced Catalog
PDF Page 662, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 600 V
Gate-Source Breakdown Voltage: +/- 25 V
Continuous Drain Current: 20 A
Resistance Drain-Source RDS (on): 0.135 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-247
Packaging: Tube
Fall Time: 50 ns
Forward Transconductance gFS (Max / Min): 10 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 140 W
Rise Time: 25 ns
Typical Turn-Off Delay Time: 85 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,813 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.64
  10: $3.53
  100: $3.22
  250: $2.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PLX1C151MCL1TD
Aluminum Organic Polymer Capacitors 16V 150uF 125C
Nichicon
1: $2.82
PLX1H220MCL1TD
Aluminum Organic Polymer Capacitors 50V 22uF 125C
Nichicon
1: $3.18
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
SR211C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.16
FK20X7S1H106K
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 5 ...
TDK
1: $1.01
C330C104KCR5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 0 ...
Kemet
1: $1.72
SR305C105KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.86
LVB2560-M3/45
Bridge Rectifiers 25 Amps 600 Volts
Vishay Semiconductors
1: $4.82
7721-7PPSG
Screws & Fasteners INSUL SHOULDER WASHR TO-220
Aavid Thermalloy
1: $0.32
53-77-9ACG
Thermal Interface Products THERMASIL INSULATOR
Aavid Thermalloy
1: $0.51
IRFD9120PBF
MOSFET P-Chan 100V 1.0 Amp
Vishay Semiconductors
1: $0.92
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
CD19FD472JO3F
Mica Capacitors 4700pF 500V +/-5%
Cornell Dubilier
1: $10.56
STP11NM60
MOSFET N-Ch 600 Volt 11 Amp
STMicroelectronics
1: $3.52
HFW5A1201K00
General Purpose Relays RLY DPDT 2A 26.5VDC 700Ohm
TE Connectivity
1: $164.98
STP5NK80Z
MOSFET N-Ch 800 Volt 4.3 A Zener SuperMESH
STMicroelectronics
1: $1.41
1N5231B
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.10
P6KE120A
TVS Diodes - Transient Voltage Suppressors 600 Wat ...
Fairchild Semiconductor
1: $0.27
STTH3L06
Rectifiers 3.0 Amp 600 Volt
STMicroelectronics
1: $0.52
L78M05CV
Linear Regulators - Standard 5.0V 0.5A Positive
STMicroelectronics
1: $0.67

125443140