|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STW20NK50Z
Manufacturer Part #:

STW20NK50Z

Manufacturer:

Description:
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
Mouser Online Catalog Page 742, Mouser Online Catalog
PDF Page 742, PDF Catalog Page
STW20NK50Z Datasheet STW20NK50Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-247-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 500 V
Id - Continuous Drain Current: 17 A
Rds On - Drain-Source Resistance: 270 mOhms
Vgs - Gate-Source Voltage: 30 V
Qg - Gate Charge: 85 nC
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Fall Time: 15 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 190 W
Rise Time: 20 ns
Series: N-channel MDmesh
Factory Pack Quantity: 600
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 70 ns
Typical Turn-On Delay Time: 28 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 439,946
ADAU1701JSTZ Audio DSPs 1,419
LM3886TF/NOPB Audio Amplifiers 1,930
IRF730PBF MOSFET 2,037
IRFB4229PBF MOSFET 125
L6598 PMIC Solutions 559
CD4049UBE Buffers & Line Drivers 10,890
NE555DR Timers & Support Products 11,946
TL431IPK Voltage References 7,949
SPA2000-0.015-00-104 Thermal Interface Products 804
Real Time Availability
Stock:
1,827 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.83
10:
$2.28
100:
$1.82
250:
$1.73
500:
$1.59
$1.31
$1.22
$1.15
$1.08

To add to a project, please Log In.

155783765 123994918 126203890 132190936 197847692 102030732 124993488 147914401