|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STV200N55F3
Manufacturer Part #:

STV200N55F3

Manufacturer:

Description:
MOSFET N-channel 55 V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: PowerSO-10
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 55 V
Id - Continuous Drain Current: 200 A
Rds On - Drain-Source Resistance: 1.8 Ohms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 175 C
Packaging: Reel
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single Quad Source
Fall Time: 50 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 300 W
Rise Time: 150 ns
Series: STV200N55F3
Factory Pack Quantity: 600
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 25 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC31XXEMUBOOST Development Boards & Kits - Wireless 80
EVAL-AD7175-2SDZ Data Conversion IC Development Tools 7
TLV4110IP Operational Amplifiers - Op Amps 187
94511-1411 Terminals 4,960
Real Time Availability
Stock:
581 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 581 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$5.89
10:
$5.30
100:
$4.31
250:
$3.92
Reel of 600
To purchase full reel, order in multiples of 600:
600:
$3.40

To add to a project, please Log In.

1410856225-1013-36false