|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STTS75DS2F
Manufacturer Part #:

STTS75DS2F

Manufacturer:

Description:
Board Mount Temperature Sensors Digital temp sensor thermal watchdog
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Product: Sensor
Brand: STMicroelectronics
Operating Supply Current: 75 uA
Output Current: 10 mA
Packaging: Reel
Series: STTS75
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
854105AGILF Clock Drivers & Distribution 169
DMP3036SSS-13 MOSFET 1,986
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
HMC637ALP5E RF Amplifier 561
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,587
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,683
5015 Circuit Board Hardware - PCB 154,111
H11L1M Logic Output Optocouplers 22,288
24LC1025-I/SM EEPROM 3,934
12105C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,996
Real Time Availability
Stock:
2,236 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.59
10:
$1.36
100:
$1.04
500:
$0.925
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.73
$0.646
$0.633
$0.622
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

883797081 103643850 130972179 144949695 153282410 188349570 109217377 126916482 141411018 142336017 147914401 180528314 194707424 195346910 100300003 161159414 197847692 128996964 141071272 189014863