Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STTH60W02CW
Manufacturer Part #:

STTH60W02CW

Manufacturer:

Description: Diodes - General Purpose, Power, Switching Turbo 2 ultrafast 2x3A 200V 0.85VF
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 200 V
Forward Continuous Current: 60 A
Max Surge Current: 250 A
Recovery Time: 200 ns
Forward Voltage Drop: 1.05 V
Maximum Reverse Leakage Current: 100 uA
Mounting Style: Through Hole
Package / Case: TO-247
Packaging: Tube
Maximum Operating Temperature: + 175 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
595 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.47
  10: $2.79
  100: $2.54
  250: $2.29
  500: $2.06
  1,000: $1.74
  2,000: $1.65
  5,000: $1.59
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK316BBJ106ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.60
ECW-FD2W225KB
Film Capacitors 450VDC, 2.2uF, 10% LS 7.5mm, Crimp ...
Panasonic Electronic Components
1: $0.70
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
PB4010-E3/45
Bridge Rectifiers 40A,1KV Enhanced Power Bridge
Vishay
1: $3.02
FJP3305H2TU
Transistors Bipolar - BJT NPN Silicon Trans
Fairchild Semiconductor
1: $0.48
CZ5357B TR
Zener Diodes 20V 5.0W
Central Semiconductor
1: $0.84
MOS3CT631R223J
Metal Oxide Resistors RSS3 22K 5%TR
KOA Speer
1: $0.20
C1608X8R1H104K/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.12
EEU-EB2D470
Aluminum Electrolytic Capacitors - Leaded 47UF 200 ...
Panasonic Electronic Components
1: $0.59
CRCW120610R0JNEAHP
Thick Film Resistors - SMD 1/2watt 10ohms 5% 200pp ...
Vishay/Dale
1: $0.45
NT6
Soldering Irons Weller Chisel Tip For WMP Solder P ...
Weller
1: $11.30

114955045 139271748 189736433