|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STTH50W06SW
Manufacturer Part #:

STTH50W06SW

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching Turbo 2 ultrafast 50A 600V 34ns 1.25VF
Mouser Online Catalog Page 679, Mouser Online Catalog
PDF Page 679, PDF Catalog Page
STTH50W06SW Datasheet STTH50W06SW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Mounting Style: Through Hole
Package / Case: TO-247
Peak Reverse Voltage: 600 V
Max Surge Current: 390 A
Recovery Time: 200 ns
Ir - Reverse Current: 500 uA
Series: STTH50W06S
Packaging: Tube
Brand: STMicroelectronics
If - Forward Current: 50 A
Maximum Operating Temperature: + 175 C
Factory Pack Quantity: 600
Vf - Forward Voltage: 1.25 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PD57006-E RF MOSFET Transistors 608
MOC3010M Triac & SCR Output Optocouplers 13,378
NJM4558D Operational Amplifiers - Op Amps 5,286
LTC-4724JR LED Displays & Accessories 1,080
ATMEGA48V-10PU 8-bit Microcontrollers - MCU 827
BTW69-1200N SCRs 538
FDD8880 MOSFET 3,664
FGH40N60SFDTU IGBT Transistors 456
ECW-F2W475JA Film Capacitors 251
63429-202LF Headers & Wire Housings 8,180
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.47
10:
$3.60
100:
$3.28
250:
$2.96
500:
$2.63
$2.23
$2.12
$1.94

To add to a project, please Log In.

189736433 197847692 147914401 110205640