Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STTH200W06TV1
Manufacturer Part #:

STTH200W06TV1

Manufacturer:

Description: Diodes - General Purpose, Power, Switching Turbo 2 ultrafast 2x100A 600V 1.0VF
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 600 V
Forward Continuous Current: 200 A
Max Surge Current: 800 A
Recovery Time: 2000 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 300 uA
Mounting Style: SMD/SMT
Package / Case: ISOTOP
Packaging: Tube
Maximum Operating Temperature: + 150 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.84
  10: $23.67
  100: $21.99
  250: $20.17
  500: $19.20
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRFP460BPBF
MOSFET 500V 250mOhm@10V 20A N-Ch D-SRS
Vishay/Siliconix
1: $4.02
ACPL-C87B-000E
Optically Isolated Amplifiers Precision Iso-Amp
Avago Technologies
1: $11.00
EZP-E80406MTA
Film Capacitors 800volts 40uF 10% EZP-E DC Link 4p ...
Panasonic Electronic Components
1: $15.95
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
UVZ2W100MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $0.87
STGE200NB60S
IGBT Transistors N-Ch 600 Volt 150Amp
STMicroelectronics
1: $35.28
IXYB82N120C3H1
IGBT Transistors XPT IGBT C3-Class 1200V/160A; Cop ...
Ixys
1: $21.13
RC16M23K
Headers & Wire Housings Crimp Socket Contact 16-20 ...
Souriau
1: $1.18
FK24X5R1A106K
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 1 ...
TDK
1: $0.30
1.5KE15C
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Littelfuse
1: $0.69
P6KE130
TVS Diodes - Transient Voltage Suppressors 105Vso ...
Littelfuse
1: $0.58
C300K20RE
Wirewound Resistors - Chassis Mount 300watt 20ohm ...
Ohmite
1: $21.73
L225J10RE
Wirewound Resistors - Chassis Mount 225watt 10ohm ...
Ohmite
1: $16.63
RB6122-50-0M3
Common Mode Filters / Chokes 50A 0.25mH 2-WIRE HOR ...
Schaffner
1: $18.46
RB6122-25-0M6
Common Mode Filters / Chokes 25A 0.64mH 2-WIRE HOR ...
Schaffner
1: $13.15
3.0SMCJ20A-13
TVS Diodes - Transient Voltage Suppressors 3000W 2 ...
Diodes Inc.
1: $1.01
PR02000203302JR500
Metal Film Resistors - Through Hole 2watts 33Kohms ...
Vishay/BC Components
1: $0.10
16D2-15LD
Thermistors - NTC 16ohms 4amps Straight Lead
Semitec
1: $2.31

127456688 189736433