United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 511-STSMIA832TBR
Manufacturer Part #:

STSMIA832TBR

Manufacturer:

Description: Serializers & Deserializers (Serdes) Interface IC 1.8V/2.8V High speed Dual Diff Line Recvr
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: STMicroelectronics
Product Category: Serializers & Deserializers (Serdes) Interface IC
RoHS: RoHS Compliant Details
Package / Case: uTFBGA 15
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 3500



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
49 Can Ship Immediately

On Order: 0

Factory Lead-Time: 11 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1: $4.23
10: $3.41
100: $3.10
250: $2.80
500: $2.51
1,000: $2.11
2,000: $1.95
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT86RF212-ZU
RF Transceiver 800/900MHz ZigBee Transceiver
Atmel
1: $3.69
CX2520SB16000D0FLJZZ
Crystals 16000 KHZ
AVX
1: $2.50
228-1277-00-0602J
IC & Component Sockets 0.100" DIP SOCKET 28 Contac ...
3M Electronic Solutions Division
1: $15.78
MKP2D031001F00JSSD
Polypropylene Film Capacitors 100V .1uF 5%
WIMA
1: $0.82
52746-2071
FFC / FPC Connectors RA SMT ZIF BTTM 20P GOLD
Molex
1: $2.43
TS5A3159ADBVR
Analog Switch ICs SPDT ANALOG SWITCH
Texas Instruments
1: $0.83
STM1811LWX7F
Supervisory Circuits 4.62VRST Active Low Open Drai ...
STMicroelectronics
1: $0.39
TIP41C
Transistors Bipolar (BJT) NPN Gen Pur Power
STMicroelectronics
1: $0.60
TPS73601DRBR
Low Dropout (LDO) Regulators Cap-Free NMOS 400mA
Texas Instruments
1: $2.25
1N4728A
Zener Diodes 3.3V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
MBR20150CTTU
Schottky (Diodes & Rectifiers) 150V/20A
Fairchild Semiconductor
1: $1.06
NC7S08P5X
Gates (AND / NAND / OR / NOR) 2-Input AND Gate
Fairchild Semiconductor
1: $0.12
V480LA80BP
Varistors 480V 550pF
Littelfuse
1: $0.72
BAS16HT1G
Rectifiers 85V/0.2A Small Signal Diode
Fairchild Semiconductor
1: $0.14
NC7SZ02P5X
Gates (AND / NAND / OR / NOR) UHS 2-Input NOR Gate
Fairchild Semiconductor
1: $0.05
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $10.08
FDME1034CZT
MOSFET 20V Complementary PowerTrench
Fairchild Semiconductor
1: $0.51
TMS320F28335ZJZS
Digital Signal Processors & Controllers (DSP, DSC) ...
Texas Instruments
1: $31.91
RN55C1103FB14
Metal Film Resistors - Through Hole 1/10watt 110Ko ...
Vishay/Dale
1: $0.12
RN55C30R1FB14
Metal Film Resistors - Through Hole 1/10watt 30.1o ...
Vishay/Dale
1: $0.12