|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STS1TXQTR
Manufacturer Part #:

STS1TXQTR

Manufacturer:

Description:
RF Transmitter Low data sub-1GHz 150 to 174MHz
Share |
Manufacturer: STMicroelectronics
Product Category: RF Transmitter
RoHS: RoHS Compliant Details
Type: RF Transmitter
Operating Frequency: 1 GHz
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-20
Mounting Style: SMD/SMT
Packaging: Reel
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Modulation Format: ASK, OOK
Operating Supply Current: 400 uA
Series: STS1TX
Factory Pack Quantity: 4500
Supply Current Transmitting: 49.3 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21700SILT Power Management Modules 5,315
EK-TM4C123GXL Development Boards & Kits - ARM 693
2450AT18B100E Antennas 65,861
EPC1441LC20N FPGA - Configuration Memory 1,758
STM32F302CBT6 ARM Microcontrollers - MCU 1,215
STM32L051C8T6 ARM Microcontrollers - MCU 2,636
VNS1NV04DP-E Gate Drivers 15,507
TXB0104YZTR Translation - Voltage Levels 3,270
CRCW04020000Z0ED Thick Film Resistors - SMD 870,627
VLF302515MT-2R2M Fixed Inductors 2,189
Real Time Availability
Stock:
1,180 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.24
10:
$1.80
100:
$1.44
500:
$1.26
$1.04
$0.973
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4500
To purchase full reel, order in multiples of 4500:
$0.937
$0.866
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139394237 119668825 147914401 195020875 197847692