Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STR91X-SK/KEI
Manufacturer Part #:

STR91X-SK/KEI

Manufacturer:

Description: Development Boards & Kits - ARM Keil starter kit for STR910 family
Mouser Online Catalog Page 271, Mouser Online Catalog
PDF Page 271, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Starter Kits
Tool Is For Evaluation Of: STR912FAW4
Core: ARM966E-S
Interface Type: Ethernet, I2C, SPI, USB
Data Bus Width: 32 bit
Packaging: Bulk
Series: STR91X-SK/KEI
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $261.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STR912FAW44X6
ARM Microcontrollers - MCU 32 MCU 256 96RAM ETHERN ...
STMicroelectronics
1: $10.39


103309427 118415677 153566726 147914401 192564755 197847692