Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STR91X-SK/IAR
Manufacturer Part #:

STR91X-SK/IAR

Manufacturer:

Description: Development Boards & Kits - ARM IAR KickStart Kit STR912F 32kb EVAL
Mouser Online Catalog Page 513, Mouser Online Catalog
PDF Page 513, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: STR912FAW4
Core: ARM966E-S
Interface Type: Ethernet, I2C, SPI, USB
Brand: STMicroelectronics
Data Bus Width: 32 bit
Packaging: Bulk
Series: STR91X-SK/IAR
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $328.75

To add to a project, please Log In.


103309427 118415677 153566726