Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STR91X-SK/HIT
Manufacturer Part #:

STR91X-SK/HIT

Manufacturer:

Description: Development Boards & Kits - ARM Hightex starter kit w/STR910 eval board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Starter Kits
Tool Is For Evaluation Of: STR912FW4
Core: ARM966E-S
Interface Type: Ethernet, I2C, SPI, USB
Data Bus Width: 32 bit
Packaging: Bulk
Series: STR91X-SK/HIT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $248.75

To add to a project, please Log In.


103309427 118415677 153566726 197847692 192564755 147914401