Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STR910-EVAL
Manufacturer Part #:

STR910-EVAL

Manufacturer:

Description: Development Boards & Kits - ARM EVAL BOARD STR910
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: No
Product: Evaluation Boards
Tool Is For Evaluation Of: STR91xF
Core: ARM966E-S
Interface Type: Ethernet, RS-232, USB
Data Bus Width: 32 bit
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $278.75

To add to a project, please Log In.


000000001