Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STR750-SK/RAIS
Manufacturer Part #:

STR750-SK/RAIS

Manufacturer:

Description:
Development Boards & Kits - ARM RAISONANCE REva STARTER KIT W/RLINK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Development Kits
Tool Is For Evaluation Of: STR75xF
Core: ARM7TDMI
Data Bus Width: 32 bit
Description/Function: Reva Starter Kit supporting Raisonance's ARM7TDMI and ARM966E core-based MCUs
Interface Type: USB
Packaging: Bulk
Series: STR750-SK/RAIS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $198.75

To add to a project, please Log In.


103309427 118415677 153566726 147914401 192564755