Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STR750-SK/KEIL
Manufacturer Part #:

STR750-SK/KEIL

Manufacturer:

Description:
Development Boards & Kits - ARM Keil Starter Kit STR750F w/USB-JTAG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Starter Kits
Tool Is For Evaluation Of: STR750FV2
Core: ARM7TDMI
Interface Type: I2C, SPI, USB
Data Bus Width: 32 bit
Packaging: Bulk
Series: STR750-SK/KEIL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STR750FV2T6 ARM Microcontrollers - MCU 534
ImageMfr. Part #DescriptionStock 
AA084VG01 TFT Displays & Accessories 41
LCMXO2-7000HE-B-EVN Programmable Logic IC Development Tools 374
RJ45-TERM Terminal Block Interface Modules 698
LC4256ZE-B-EVN Programmable Logic IC Development Tools 32
UMFT200XD-01 Interface Development Tools 126
UMFT313EV Interface Development Tools 11
FTAS00-84AS4 LCD Touch Panels 5
STR91X-SK/RAI Development Boards & Kits - ARM 2
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $198.75

To add to a project, please Log In.


103309427 118415677 153566726 192564755 147914401