Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STR710-EVAL
Manufacturer Part #:

STR710-EVAL

Manufacturer:

Description: Development Boards & Kits - ARM STR71X Eval Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: No
Brand: STMicroelectronics
Product: Evaluation Boards
Tool Is For Evaluation Of: STR710FZ2T6
Core: ARM7TDMI-S
Interface Type: CAN, RS-232, USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Description/Function: Complete STR71x dev platform
Series: STR710-EVAL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $300.00

To add to a project, please Log In.


153566726 147914401 192564755 197847692