|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STPSC6H12B-TR1
Manufacturer Part #:

STPSC6H12B-TR1

Manufacturer:

Description:
Schottky Diodes & Rectifiers 1200V 6A Schottky 1.55V Vf 30pF 29nC
Mouser Online Catalog Page 680, Mouser Online Catalog
PDF Page 680, PDF Catalog Page
STPSC6H12B-TR1 Datasheet STPSC6H12B-TR1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Silicon Carbide Diodes
Mounting Style: SMD/SMT
Package / Case: DPAK
If - Forward Current: 11 A
Vrrm - Repetitive Reverse Voltage: 1200 V
Vf - Forward Voltage: 2.05 V
Ifsm - Forward Surge Current: 100 A
Configuration: Single
Technology: SiC
Ir - Reverse Current: 1.5 mA
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: STPSC6H12
Brand: STMicroelectronics
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,562
C5D50065D Schottky Diodes & Rectifiers 159
STP03D200 Darlington Transistors 533
LM337BD2TR4G Linear Voltage Regulators 2,511
ST7540 Network Controller & Processor ICs 740
ES1J Rectifiers 40,247
3-643813-6 Headers & Wire Housings 2,535
PDS4150-13 Schottky Diodes & Rectifiers 4,820
ECW-F2W474JAQ Film Capacitors 4,182
C2M1000170D MOSFET 629
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.89
10:
$7.10
25:
$6.47
100:
$5.84
250:
$5.33
500:
$4.86
$4.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$3.90
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171846565 108777706 105897026 110205640 132438737 195413711 197847692 147914401