|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STPS20200CTN
Manufacturer Part #:

STPS20200CTN

Manufacturer:

Description:
Schottky Diodes & Rectifiers 200V Schottky DC DC 45pF TO220PF 2000V
Mouser Online Catalog Page 679, Mouser Online Catalog
PDF Page 679, PDF Catalog Page
STPS20200CTN Datasheet STPS20200CTN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Mounting Style: Through Hole
Package / Case: TO-220-3
If - Forward Current: 30 A
Vrrm - Repetitive Reverse Voltage: 200 V
Vf - Forward Voltage: 0.64 V
Ifsm - Forward Surge Current: 180 A
Configuration: Dual
Technology: Si
Ir - Reverse Current: 7 mA
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: STPS20200C
Brand: STMicroelectronics
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM7805CT Linear Voltage Regulators 14,186
MF1/4DC1002F Metal Film Resistors - Through Hole 31,117
MF1/4DCT52R1004F Metal Film Resistors - Through Hole 24,772
Real Time Availability
Stock:
830 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.69
10:
$2.97
100:
$2.70
250:
$2.44
500:
$2.19
$1.84
$1.75
$1.60

To add to a project, please Log In.

194402362 197847692 147914401