|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

STP5N95K3

Manufacturer:

Description:
MOSFET N-Ch 950V 3 Ohm 4A Zener SuperMESH3
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
Brand: STMicroelectronics
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 950 V
Id - Continuous Drain Current: 4 A
Rds On - Drain-Source Resistance: 3 Ohms
Vgs - Gate-Source Voltage: 30 V
Qg - Gate Charge: 19 nC
Packaging: Tube
Configuration: Single
Fall Time: 18 ns
Pd - Power Dissipation: 90 W
Rise Time: 7 ns
Series: STP5N95K3
Factory Pack Quantity: 50
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 17 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR8N8-G Linear Voltage Regulators 238,368
ATXMEGA128A4U-MHR 8-bit Microcontrollers - MCU 6,103
B82789C0104N002 Common Mode Filters / Chokes 33,337
CGH60008D RF JFET Transistors 50
MCP1700T-3302E/TT LDO Voltage Regulators 25,889
ADM7150ARDZ-5.0 LDO Voltage Regulators 429
TPS7A7200RGWT LDO Voltage Regulators 637
BIOMETRIC-EXP-EVB Multiple Function Sensor Development Tools 70
TLE4905L E6433 Board Mount Hall Effect / Magnetic Sensors 8,442
CSTCE8M00G15C99-R0 Resonators 10,634
Real Time Availability
Pricing (USD)

103562484 155783765