Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STP32N65M5
Manufacturer Part #:

STP32N65M5

Manufacturer:

Description: MOSFET N-channel 650 V MDMesh
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 650 V
Continuous Drain Current: 24 A
Resistance Drain-Source RDS (on): 119 mOhms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220
Packaging: Tube
Fall Time: 16 ns
Gate Charge Qg: 72 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 150 W
Rise Time: 12 ns
Typical Turn-Off Delay Time: 56 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 646
Multiples: 1
Pricing (USD)
  646: $5.73
  1,000: $4.99
  2,000: $4.81
  5,000: Quote

To add to a project, please Log In.

199721193 182985731 125443140 196027724