Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STP260N6F6
Manufacturer Part #:

STP260N6F6

Manufacturer:

Description:
MOSFET N-Ch 60V 0.0016 Ohm 180A DeepGATE VI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Id - Continuous Drain Current: 120 A
Vds - Drain-Source Breakdown Voltage: 75 V
Rds On - Drain-Source Resistance: 2.4 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Qg - Gate Charge: 183 nC
Pd - Power Dissipation: 300 W
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Fall Time: 62.6 ns
Rise Time: 165 ns
Series: STP260N6F6
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSQ0165RN Power Switch ICs - Power Distribution 2,994
5746613-3 Headers & Wire Housings 1,945
STP30NF10 MOSFET 1,970
BUZ11_NR4941 MOSFET 2,856
MC33067PG Switching Controllers 457
UPT2G151MHD Aluminum Electrolytic Capacitors - Leaded 149
CMF55100R00FKEB Metal Film Resistors - Through Hole 2,628
FAN7529MX Power Factor Correction - PFC 1,057
Real Time Availability
Stock:
803 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  

Quantities greater than 803 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.44
  10: $5.17
  100: $4.71
  250: $4.25
  500: $3.81
  1,000: $3.22
  2,000: $2.94
  5,000: Quote
 

To add to a project, please Log In.

142074266 176353928 143954077 148881124 197847692 147914401