|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STP210N75F6
Manufacturer Part #:

STP210N75F6

Manufacturer:

Description:
MOSFET N-Ch 75V 3mOhm 120A STripFET VI
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 75 V
Id - Continuous Drain Current: 120 A
Rds On - Drain-Source Resistance: 3.7 mOhms
Vgs - Gate-Source Voltage: 20 V
Qg - Gate Charge: 171 nC
Maximum Operating Temperature: + 175 C
Packaging: Tube
Brand: STMicroelectronics
Configuration: Single
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 300 W
Series: STP210N75F6
Factory Pack Quantity: 1000
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
604 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 604 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.99
10:
$4.82
100:
$4.28
250:
$3.96
500:
$3.56
$3.00
$2.85

To add to a project, please Log In.

143954077