|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STP16NF06L
Manufacturer Part #:

STP16NF06L

Manufacturer:

Description:
MOSFET N-Ch 60 Volt 16 Amp
Mouser Online Catalog Page 747, Mouser Online Catalog
PDF Page 747, PDF Catalog Page
STP16NF06L Datasheet STP16NF06L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 16 A
Rds On - Drain-Source Resistance: 80 mOhms
Vgs - Gate-Source Voltage: 16 V
Maximum Operating Temperature: + 175 C
Packaging: Tube
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Fall Time: 12.5 ns
Forward Transconductance - Min: 17 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 45 W
Rise Time: 37 ns
Series: N-channel STripFET
Factory Pack Quantity: 1000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 10 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 12,705
323005B00000G Heat Sinks 3,352
1N4148 Diodes - General Purpose, Power, Switching 129,802
31-5431-10RFX RF Connectors / Coaxial Connectors 2,175
K104K15X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 36,682
NE5532P Operational Amplifiers - Op Amps 9,380
LM741CN/NOPB Operational Amplifiers - Op Amps 15,819
L7805CV Linear Voltage Regulators 18,646
MF1/4DCT52R56R0F Metal Film Resistors - Through Hole 25,955
MF1/4DC4702F Metal Film Resistors - Through Hole 9,328
Real Time Availability
Stock:
1,058 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.83
10:
$0.694
100:
$0.448
$0.358
$0.302
$0.291
$0.29
$0.273

To add to a project, please Log In.

159337939 194760890 154769578 143954077 106937747 132688186 181726193 197847692 102030732 124993488 147914401 123994918 132190936