|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STP1612PW05TTR
Manufacturer Part #:

STP1612PW05TTR

Manufacturer:

Description:
LED Lighting Drivers 16-CH LED Driver 16-bit PWM 8-Bit ERR
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Brand: STMicroelectronics
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: STP1612PW
Supply Current - Max: 60 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP73213-A6SI/MF Battery Management 903
MCP1640CT-I/CHY Voltage Regulators - Switching Regulators 3,095
IRF9358PBF MOSFET 4,006
ERJ-8ENF1102V Thick Film Resistors - SMD 39,301
VLP6045LT-4R7M Fixed Inductors 2,324
DB2141300L Schottky Diodes & Rectifiers 3,095
CRCW12066K04FKEA Thick Film Resistors - SMD 10,776
MJTP1106S Tactile Switches 1,854
28140 RFID Transponder Tools 14
Real Time Availability
Stock:
1,477 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1477 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.95
10:
$2.45
100:
$2.13
250:
$1.90
500:
$1.66
$1.37
Reel of 2500
To purchase full reel, order in multiples of 2500:
$1.27
$1.23
$1.18

To add to a project, please Log In.

146535193 147037330 174962586 151682008 170638211