|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STP10NM60N
Manufacturer Part #:

STP10NM60N

Manufacturer:

Description:
MOSFET N-channel 600 V Mdmesh 8A
Mouser Online Catalog Page 746, Mouser Online Catalog
PDF Page 746, PDF Catalog Page
STP10NM60N Datasheet STP10NM60N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 600 V
Id - Continuous Drain Current: 10 A
Rds On - Drain-Source Resistance: 550 mOhms
Vgs - Gate-Source Voltage: +/- 25 V
Qg - Gate Charge: 19 nC
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 15 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 70 W
Rise Time: 12 ns
Series: N-channel MDmesh
Factory Pack Quantity: 1000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 10 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5016 Circuit Board Hardware - PCB 182,019
640456-4 Headers & Wire Housings 54,200
AMC1100DUBR Isolation Amplifiers 1,370
IRFBE30PBF MOSFET 2,872
MUR860G Rectifiers 3,419
EKXG451ELL470MM25S Aluminum Electrolytic Capacitors - Leaded 48
3101.0055 Fuse Holder 665
EEU-FC2A100 Aluminum Electrolytic Capacitors - Leaded 2,471
UPW1E152MHD6 Aluminum Electrolytic Capacitors - Leaded 1,381
R46KI333000M1M Film Capacitors 690
Real Time Availability
Stock:
926 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.86
10:
$2.31
100:
$1.84
250:
$1.75
500:
$1.61
$1.33
$1.24
$1.16
$1.10

To add to a project, please Log In.

125443140 102030732 123994918 126203890 149293640 124993488 147914401 110205640 132190936 197847692 181726193