|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STOD1317BTPUR
Manufacturer Part #:

STOD1317BTPUR

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 170 mA 13V High EFF 2.6 - 4.8V Boost LDO
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: DFN-12
Output Voltage: 13 V
Output Current: 170 mA
Number of Outputs: 1 Output
Input Voltage MAX: 4.8 V
Topology: Boost
Switching Frequency: 1.2 MHz
Maximum Operating Temperature: + 85 C
Series: STOD1317B
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Type: Voltage Converters
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ROE-0505S Isolated DC/DC Converters 3,309
1N5819HW-7-F Schottky Diodes & Rectifiers 121,472
MAX811TEUS+T Supervisory Circuits 5,639
HX1188FNLT Transformers Audio & Signal 4,692
ZRC330F01TA Voltage References 3,423
AT24C02D-SSHM-T EEPROM 8,145
1586037-2 Headers & Wire Housings 17,158
5227161-3 RF Connectors / Coaxial Connectors 891
ADUM1201BRZ-RL7 Digital Isolators 2,196
RC0603FR-073K16L Thick Film Resistors - SMD 14,548
Real Time Availability
Stock:
2,658 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.80
10:
$2.38
100:
$1.90
250:
$1.81
500:
$1.66
$1.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.28
$1.20
$1.13
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

187084193 106889023 128534242 147914401 158646201 188492425 197847692