Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STMUX7000QTR
Manufacturer Part #:

STMUX7000QTR

Manufacturer:

Description: Video Switch ICs 7-channel MUX/DEMUX for analog video sig
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Video Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 1000 MHz
On Resistance - Max: 6.5 Ohms
Propagation Delay Time: 0.25 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-32
Packaging: Reel
Brand: STMicroelectronics
Maximum Power Dissipation: 0.5 W
Off Isolation - Typ: - 32 dB
Operating Frequency: 1000 MHz
Series: STMUX7000Q
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,383 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 7383 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
Cut Tape
  1: $1.64
  10: $1.33
  100: $1.06
  500: $0.928
  1,000: $0.768
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $0.715
  7,000: $0.689
  10,500: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001