|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STMPRIMER-PROTO
Manufacturer Part #:

STMPRIMER-PROTO

Manufacturer:

Description:
Daughter Cards & OEM Boards EvoPrimer Base Proto 5 Extention Boards
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Prototype Extension Boards
For Use With: STMPRIMER-BASE
Core: STM8
Data Bus Width: 8 bit, 32 bit
Description/Function: 5 prototyping extension boards
Interface Type: USB
Packaging: Bulk
Series: STMPRIMER
Tool Is For Evaluation Of: STM8L152C6, STM32F103VG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F103VGT7 ARM Microcontrollers - MCU 525
STM32F103VGT6 ARM Microcontrollers - MCU 463
STM8L152C6T6 8-bit Microcontrollers - MCU 1,404
STMPRIMER-EXT Processor Accessories 4
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.00

To add to a project, please Log In.


117483233 148770556 153566726 147914401 192564755 197847692