|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STMPRIMER-BASE
Manufacturer Part #:

STMPRIMER-BASE

Manufacturer:

Description:
Development Boards & Kits - ARM EvoPrimer Base MCU Target BRD w/Ext BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Tools
Tool Is For Evaluation Of: STM8, STM32
Core: ARM Cortex M3
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: I2C, Micro SD, SPI, USART, USB
Packaging: Bulk
Series: STMPRIMER
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STMPRIMER-EXT Processor Accessories 4
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$75.00

To add to a project, please Log In.

117483233 153566726 136539508 147914401 192564755 197847692