|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STMPE24M31QTR
Manufacturer Part #:

STMPE24M31QTR

Manufacturer:

Description:
Capacitive Touch Sensors S-Touch 24 Cap Sens 15fF 512 Steps 30pF
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Number of Channels: 24 Channel
Package / Case: QFN-40
Dimensions: 5 mm L x 5 mm W x 0.85 mm H
Temperature Range: - 40 C to + 85 C
Operating Supply Voltage: 1.8 V
Packaging: Reel
Series: STMPE24M
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

174475248 133883935 144062380 165788149 142336017 144949695 105057931 114330708 126916482