Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STMPE16M31QTR
Manufacturer Part #:

STMPE16M31QTR

Manufacturer:

Description:
Capacitive Touch Sensors S-Touch 16 Cap Sens 15fF 512 Steps 30pF
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Supply Voltage: 1.8 V
Number of Channels: 16 Channel
Package / Case: QFN-32
Dimensions: 4 mm L x 4 mm W x 0.8 mm H
Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: STMPE16M
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
71 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 71 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.50
  10: $4.01
  25: $3.63
  50: $3.45
  100: $3.29
  250: $3.00
  500: $2.65
  1,000: $2.23
  2,500: $2.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $2.15
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
133883935 144062380 165788149 174475248 144949695 105057931 114330708 126916482 1423360175-1013-36false