Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STMPE16M31PXQTR
Manufacturer Part #:

STMPE16M31PXQTR

Manufacturer:

Description:
Capacitive Touch Sensors S-Touch 16/24-Ch Touchkey 24 Cap 15fF
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Capacitive Touch Sensors
Brand: STMicroelectronics
Supply Voltage: 1.65 V to 1.95 V
Number of Channels: 16 Channel
Package / Case: QFN-32
Dimensions: 4 mm L x 4 mm W x 0.8 mm H
Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: STMPE16M
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
147 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 147 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.18
  10: $4.17
  100: $3.79
  250: $3.43
  500: $3.07
  1,000: $2.59
  2,000: $2.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $2.27
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
140293752 133883935 144062380 165788149 144949695 114330708 126916482 142336017 105057931