Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM8T143AM62T
Manufacturer Part #:

STM8T143AM62T

Manufacturer:

Description:
Capacitive Touch Sensors Single-Ch Cap Sensor 2.0V to 5.5V DYCAL
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Supply Voltage: 5.5 V
Number of Channels: 1
Package / Case: SO-8
Dimensions: 4.9 mm L x 3.9 mm W x 1.75 mm H
Temperature Range: - 40 C to + 85 C
Interface Type: 1-wire
Packaging: Tube
Series: STM8T143
Factory Pack Quantity: 100
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VL6180XV0NR/1 Proximity Sensors 4,515
MAX6816EUS+T Supervisory Circuits 10,221
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,688
PIC16F688-I/SL 8-bit Microcontrollers - MCU 7,617
CP1-12V Automotive Relays 5,762
MCP100T-300I/TT Supervisory Circuits 7,540
MCP1790-5002E/DB LDO Voltage Regulators 7,482
MTCH101-I/OT Proximity Sensors 6,325
UA78M33CKCS Linear Voltage Regulators 20,001
EVQ-P6PB35 Tactile Switches 8,562
Real Time Availability
Stock:
1,948 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.74
  10: $1.35
  100: $1.07
  500: $0.976
  1,000: $0.747
  2,500: $0.662
  10,000: $0.637
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
105057931 142336017 114330708 126916482 144949695