|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM8L15LPBOARD
Manufacturer Part #:

STM8L15LPBOARD

Manufacturer:

Description:
Development Boards & Kits - Other Processors STM8L15x Low Power MCU BRD
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS: No
Brand: STMicroelectronics
Product: Evaluation Boards
Tool Is For Evaluation Of: STM8L15x
Core: STM8
Data Bus Width: 8 bit
Description/Function: The STM8L15LPBOARD low-power demonstration board is designed to demonstrate all the STM8L15x low-power modes
Packaging: Bulk
Series: STM8L15LPBOARD
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 1,497
ADN4604ASVZ Analog & Digital Crosspoint ICs 222
TPS79133DBVR LDO Voltage Regulators 23,138
LM2596S-ADJ/NOPB Voltage Regulators - Switching Regulators 3,354
STM32VLDISCOVERY Development Boards & Kits - ARM 223
MCP23017-E/SP Interface - I/O Expanders 4,135
PEC11R-4220K-S0024 Encoders 2,410
G5V-2-DC3 Low Signal Relays - PCB 1,296
VCNL3020-GS08 Proximity Sensors 1,567
STM8L-DISCOVERY Development Boards & Kits - Other Processors 109
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 11 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.75

To add to a project, please Log In.


182702907 192903129 154256827 160462552 118415677 150615677 165643802 153566726