Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM8L1526PRIMER
Manufacturer Part #:

STM8L1526PRIMER

Manufacturer:

Description: Development Boards & Kits - Other Processors EvoPrimer Platform STM8L152C6 32KB
Silverlight Page 255, Mouser Enhanced Catalog
PDF Page 255, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: STM8L152C6
Core: STM8
Interface Type: I2C, SPI, USART, USB
Operating Supply Voltage: 5 V
Data Bus Width: 8 bit, 32 bit
Description/Function: Raisonance?s Primers are a uniquely fun, easy, low-risk solution for exploring, evaluating and developing applications for the STM32 and STM8 microcontrollers
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $98.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDN337N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.47
FM25CL64B-G
F-RAM 64Kb Serial SPI 3V FRAM
Cypress Semiconductor
1: $3.21
STM3240GPRIM-D
Processor Accessories EVO Proto Target BRD STM32F4 ...
STMicroelectronics
1: $98.75
DS18B20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
STX-RLINK
In-Circuit Debuggers IN-CIRCUIT DEBUGGER FOR ST7 U ...
STMicroelectronics
1: $100.00
170
Wire Stripping & Cutting Tools SHEAR/CUTTER
Plato
1: $5.62
STM8L-DISCOVERY
Development Boards & Kits - Other Processors STM8L ...
STMicroelectronics
1: $11.29
BB400T
PCBs & Breadboards 400 TIE POINT BB W/PWR RAILS TR ...
BusBoard Prototype Systems
1: $5.50
STM3210CPRIM-D
Development Boards & Kits - ARM EVO Proto Target B ...
STMicroelectronics
1: $23.75
STM8L1526-EVAL
Development Boards & Kits - Other Processors STM8L ...
STMicroelectronics
1: $198.75


148770556 160462552 118415677 150615677 165643802 117483233