|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM8L1526-EVAL
Manufacturer Part #:

STM8L1526-EVAL

Manufacturer:

Description:
Development Boards & Kits - Other Processors STM8L15x MCU Eval Board
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Tool Is For Evaluation Of: STM8L152C6
Core: STM8
Operating Supply Voltage: 5 V
Data Bus Width: 8 bit
Interface Type: RS-232, SPI, USART, USB
Packaging: Bulk
Series: STM8L1526-EVAL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM8L152C6T6 8-bit Microcontrollers - MCU 1,368
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $198.75

To add to a project, please Log In.


182702907 192903129 154256827 160462552 118415677 150615677 165643802 153566726