Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 511-STM813LM6F
Manufacturer Part #: STM813LM6F
Manufacturer: STMicroelectronics
Description: Supervisory Circuits 4.63V Reset Suprvsr
Silverlight Page 337, Mouser Enhanced Catalog
PDF Page 337, PDF Catalog Page
PDF Data Sheet

Manufacturer: STMicroelectronics
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Voltages Monitored: Single
Monitored Voltage: 4.63 V
Undervoltage Threshold: 4.5 V
Overvoltage Threshold: 4.75 V
Output Type: Active High or Push-Pull
Manual Reset: Yes
Watchdog: Yes
Power Fail Detection: Yes
Battery Backup Switching: No
Chip Enable Signals: No
Power-Up Reset Delay (Typ): 280 ms
Supply Voltage (Max): 5.5 V
Supply Voltage (Min): 1 V
Supply Current (Typ): 60 uA
Maximum Power Dissipation: 320 mW
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-8
Packaging: Reel
Operating Temperature Range: - 40 C to + 85 C
Type: Supervisory Integrated Circuits


Availability 
Stock: 
0

On Order: 2500 View Delivery Dates

Factory Lead-Time: 16 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1 $1.73
10 $1.41
100 $1.26
250 $1.09
500 $0.821
1,000 $0.759
2,000 $0.591
 
To purchase full reel, order in multiples of 2500.
More: Get Quote
Full Reel and Broken Reel Options
Full Reel and Cut Tape
Full Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-cancellable and non-returnable.

To add to a project, please Log In.