Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM811TW16F
Manufacturer Part #:

STM811TW16F

Manufacturer:

Description: Supervisory Circuits 3.08V Reset 140ms
Silverlight Page 392, Mouser Enhanced Catalog
PDF Page 392, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 3 V, 3.3 V, 5 V
Undervoltage Threshold: 3.04 V
Overvoltage Threshold: 3.11 V
Output Type: Active Low, Push-Pull
Manual Reset: Resettable
Watchdog: No Watchdog
Battery Backup Switching: No Backup
Power-Up Reset Delay (Typ): 280 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-143-4
Packaging: Reel
Chip Enable Signals: No
Maximum Power Dissipation: 320 mW
Minimum Operating Temperature: - 40 C
Power Fail Detection: No
Factory Pack Quantity: 3000
Supply Current (Typ): 15 uA
Supply Voltage - Min: 1 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,726 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  10: $0.58
  100: $0.46
  250: $0.40
  500: $0.34
  1,000: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.25
  6,000: $0.236
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER60J107ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.45
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
FAN21SV06MPX
Switching Converters, Regulators & Controllers 6A ...
Fairchild Semiconductor
1: $2.80
IHLP2525CZERR47M01
Fixed Inductors .47uH 20%
Vishay/Dale
1: $2.26
DS1339U-33+
Real Time Clock I2C Serial RTC
Maxim Integrated
1: $3.46
TPS60500DGS
Charge Pumps 250-mA Adj Hi-Eff Step-Dwn Chrg Pump
Texas Instruments
1: $1.59
67800-5025
I/O Connectors SATA HDR 7P VT
Molex
1: $0.67
MAX3221CPWR
RS-232 Interface IC 1-Channel RS-232
Texas Instruments
1: $1.72
06036D106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
AVX
1: $1.20
FDMC4435BZ
MOSFET -30V P-Channel PowerTrench
Fairchild Semiconductor
1: $0.80
0468003.NR
Surface Mount Fuses 3A Slo-Blo
Littelfuse
1: $1.00
T520B107M006ATE040
Tantalum Capacitors - Polymer SMD 6.3volts 100uF 2 ...
Kemet
1: $1.39
HDT0001
Detector Switches Micro Mini SMT Detect-HDT Ser
C&K Components
1: $0.89
B340A-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $0.94
ABS07-32.768KHZ-7-T
Crystals 32.768KHz 7pF
ABRACON
1: $1.43
TPS71518DCKR
Low Dropout Regulators - LDO 50-mA 1.8-V High Inpu ...
Texas Instruments
1: $1.00
GRM21BF51A106ZE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
CRCW0402931RFKED
Thick Film Resistors - SMD 1/16watt 931ohms 1%
Vishay/Dale
1: $0.08
EEE-FK1E331P
Aluminum Electrolytic Capacitors - SMD 330uF 25V
Panasonic Electronic Components
1: $0.70
ASE-50.000MHZ-LC-T
Standard Clock Oscillators 50.000M 3.3V 50ppm
ABRACON
1: $3.00


This product is also available in:
000000001