|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM8128-SKRAIS
Manufacturer Part #:

STM8/128-SK/RAIS

Manufacturer:

Description:
Development Boards & Kits - Other Processors Starter Kit for STM8 & ST7, w/Mother Brd
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: STM8S105C6, STM8S208R, STM8S903K3
Core: STM8
Brand: STMicroelectronics
Data Bus Width: 8 bit
Description/Function: The REva starter kits are Raisonances complete, cost-effective solutions for starting application development and evaluating STM8x
For Use With: STM8S/32-D/RAIS, STM8/128-D/RAIS, STM8S/8-D/RAIS
Interface Type: I2C, RS-232, USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: STM8-SK/RAIS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM8S903K3T6C 8-bit Microcontrollers - MCU 1,563
STM8S903K3B6 8-bit Microcontrollers - MCU 963
STM8S105C6T6 8-bit Microcontrollers - MCU 1,570
STM8S903K3U6 8-bit Microcontrollers - MCU 2,940
ImageMfr. Part #DescriptionStock 
DV007004 Programmers - Processor Based 23
0443164251 Ferrite Clamp On Cores 18,223
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,589
5400BL15B100E Signal Conditioning 33,255
SS32 Schottky Diodes & Rectifiers 9,256
ATMEGA256RFR2-XPRO Development Boards & Kits - Wireless 35
REF3033AIDBZT Voltage References 2,096
TMS320F28335PTPS Digital Signal Processors & Controllers - DSP, DSC 14
TPS81256SIPR Non-Isolated DC/DC Converters 2,253
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$228.75

To add to a project, please Log In.

153566726 197847692 192564755 147914401