|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STM8/128-MCKIT
Manufacturer Part #:

STM8/128-MCKIT

Manufacturer:

Description:
Development Boards & Kits - Other Processors STM8S 128KB Motor Control Kit
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Data Bus Width: 8 bit
Description/Function: Motor control starter kit
For Use With: STM8S
Operating Supply Voltage: 2.95 V to 5.5 V
Packaging: Bulk
Series: STM8/128-MCKIT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,589
EVAL6470H-DISC Power Management IC Development Tools 34
2854-0 Test Plugs & Test Jacks 631
2854-2 Test Plugs & Test Jacks 676
CD4504BPWR Translation - Voltage Levels 11,851
ERJ-2RKF1001X Thick Film Resistors - SMD 1,488,285
EVAL6470PD Power Management IC Development Tools 8
2854-5 Test Plugs & Test Jacks 108
EVAL6472H-DISC Power Management IC Development Tools 18
92317-1012 Ribbon Cables / IDC Cables 910
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,198.75

To add to a project, please Log In.

188292239 118415677 150615677 147914401 153566726 192564755 197847692