Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STM8/128-EV/TS
Manufacturer Part #:

STM8/128-EV/TS

Manufacturer:

Description: Development Boards & Kits - Other Processors STM8S Eval BRD Touch Sense Solution
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: STM8S2xx
Core: STM8
Interface Type: I2C
Operating Supply Voltage: 5 V
Brand: STMicroelectronics
Data Bus Width: 8 bit
Description/Function: Touch sensing evaluation kit
For Use With: STM8S
Packaging: Bulk
Product Category: Evaluation Boards
Series: STM8/128-EV/TS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $178.75

To add to a project, please Log In.


163743609 153566726 197847692